+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA199A2RSWR

IC: instrumentation amplifier; 30kHz; Ch: 1; 2.7÷26VDC; UQFN10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA199A2RSWR
TME Symbol:
INA199A2RSWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
30kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
UQFN10
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
zero-drift
Gain
100V/V
Input offset voltage
5µV
Kind of package
reel, tape
Input bias current
28µA
Input offset current
20nA
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA199A2RSWR
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.