+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA199A2RSWT

IC: instrumentation amplifier; 30kHz; Ch: 1; 2.7÷26VDC; UQFN10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA199A2RSWT
TME Symbol:
INA199A2RSWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
30kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
UQFN10
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
zero-drift
Gain
100V/V
Input offset voltage
5µV
Kind of package
reel, tape
Input bias current
28µA
Input offset current
20nA
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
INA199A2RSWT
Product withdrawn from the offer
Use the specification table below to search for similar products