+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 14kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...26V DC | |
Case | UQFN10 | |
Operating temperature | -40...125°C | |
Slew rate | 0.4V/μs | |
Integrated circuit features | zero-drift | |
Gain | 200V/V | |
Input offset voltage | 5µV | |
Kind of package | reel, tape | |
Input bias current | 28µA | |
Input offset current | 20nA | |
Kind of integrated circuit | bidirectional, current sense, high-/low-side |