+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA200AIDR

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷18VDC; SO8; 3.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA200AIDR
TME Symbol:
INA200AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
200V/V
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
9µA
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA200AIDR
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 250 pcs - 2.93 USDGross price for quantities from 250 pcs - 2.93 USD
Net price for quantities from 500 pcs - 2.73 USDGross price for quantities from 500 pcs - 2.73 USD
Net price for quantities from 1000 pcs - 2.63 USDGross price for quantities from 1000 pcs - 2.63 USD
Net price for quantities from 2500 pcs - 2.51 USDGross price for quantities from 2500 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)