+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA203AIDR

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷18VDC; SO14; 9uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA203AIDR
TME Symbol:
INA203AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
20V/V
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
9µA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA203AIDR
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.64 USDGross price for quantities from 25 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 250 pcs - 3.11 USDGross price for quantities from 250 pcs - 3.11 USD
Net price for quantities from 500 pcs - 2.89 USDGross price for quantities from 500 pcs - 2.89 USD
Net price for quantities from 1000 pcs - 2.79 USDGross price for quantities from 1000 pcs - 2.79 USD
Net price for quantities from 2500 pcs - 2.66 USDGross price for quantities from 2500 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)