+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA204AIDGSR

IC: instrumentation amplifier; 300kHz; Ch: 1; 2.7÷18VDC; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA204AIDGSR
TME Symbol:
INA204AIDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
300kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
VSSOP10
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
50V/V
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
9µA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA204AIDGSR
0 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.22 USD
Net price for quantities from 250 pcs - 3.09 USDGross price for quantities from 250 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD
Net price for quantities from 1000 pcs - 2.78 USDGross price for quantities from 1000 pcs - 2.78 USD
Net price for quantities from 2500 pcs - 2.65 USDGross price for quantities from 2500 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.