+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA205AIPWR

IC: instrumentation amplifier; 200kHz; Ch: 1; 2.7÷18VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA205AIPWR
TME Symbol:
INA205AIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
200kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
100V/V
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
9µA
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA205AIPWR
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.59 USDGross price for quantities from 100 pcs - 3.59 USD
Net price for quantities from 250 pcs - 3.24 USDGross price for quantities from 250 pcs - 3.24 USD
Net price for quantities from 500 pcs - 3.02 USDGross price for quantities from 500 pcs - 3.02 USD
Net price for quantities from 1000 pcs - 2.81 USDGross price for quantities from 1000 pcs - 2.81 USD
Net price for quantities from 2000 pcs - 2.66 USDGross price for quantities from 2000 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)