+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA206AID

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷18VDC; SO14; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA206AID
TME Symbol:
INA206AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
20V/V
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
9µA
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
INA206AID
Product withdrawn from the offer
Use the specification table below to search for similar products