+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA208AIPW

IC: instrumentation amplifier; 200kHz; Ch: 1; 2.7÷18VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA208AIPW
TME Symbol:
INA208AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
200kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
100V/V
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
9µA
Manufacturer standard package
90pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA208AIPW
0 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 90 pcs - 4.13 USDGross price for quantities from 90 pcs - 4.13 USD
Net price for quantities from 180 pcs - 3.88 USDGross price for quantities from 180 pcs - 3.88 USD
Net price for quantities from 540 pcs - 3.62 USDGross price for quantities from 540 pcs - 3.62 USD
Net price for quantities from 1080 pcs - 3.36 USDGross price for quantities from 1080 pcs - 3.36 USD
Net price for quantities from 2250 pcs - 3.21 USDGross price for quantities from 2250 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)