+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA209AIPWR

IC: instrumentation amplifier; Ch: 1; 3÷5.5VDC; TSSOP16; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA209AIPWR
TME Symbol:
INA209AIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
TSSOP16
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Integrated circuit features
  • 12bit ADC
  • ±1% accuracy
  • programmable gain
Interface
  • I2C
  • SMBus
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA209AIPWR
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)