+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA2126UA

IC: instrumentation amplifier; 200kHz; Ch: 2; SO16; 5V/V,10kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2126UA
TME Symbol:
INA2126UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
200kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
0.4V/μs
Input offset voltage
0.15mV
Kind of package
tube
Manufacturer standard package
40pcs.
Integrated circuit features
  • micropower
  • precision
Gain
  • 5V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2126UA
0 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 40 pcs - 5.44 USDGross price for quantities from 40 pcs - 5.44 USD
Net price for quantities from 120 pcs - 4.80 USDGross price for quantities from 120 pcs - 4.80 USD
Net price for quantities from 400 pcs - 4.48 USDGross price for quantities from 400 pcs - 4.48 USD
Net price for quantities from 1000 pcs - 4.09 USDGross price for quantities from 1000 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)