+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA2128UA

IC: instrumentation amplifier; 1.3MHz; Ch: 2; SO16; 1V/V,10kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2128UA
TME Symbol:
INA2128UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1.3MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
precision
Input offset voltage
25µV
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2128UA
0 in TME stock
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
Net price for quantities from 5 pcs - 16.23 USDGross price for quantities from 5 pcs - 16.23 USD
Net price for quantities from 10 pcs - 15.67 USDGross price for quantities from 10 pcs - 15.67 USD
Net price for quantities from 25 pcs - 15.01 USDGross price for quantities from 25 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)