+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA2133U

IC: differential amplifier; 1.5MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2133U
TME Symbol:
INA2133U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
5V/μs
Gain
1V/V
Input offset voltage
0.45mV
Kind of package
tube
Manufacturer standard package
50pcs.
Integrated circuit features
  • high speed
  • precision
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2133U
0 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
Net price for quantities from 250 pcs - 3.70 USDGross price for quantities from 250 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 3.48 USDGross price for quantities from 1000 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)