+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA216A1YFFR

IC: instrumentation amplifier; 20kHz; Ch: 1; 1.5÷5.5VDC; DSBGA4

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA216A1YFFR
TME Symbol:
INA216A1YFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
20kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
DSBGA4
Operating temperature
-40...125°C
Slew rate
30mV/μs
Integrated circuit features
zero-drift
Gain
25V/V
Input offset voltage
0.1mV
Kind of package
reel, tape
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA216A1YFFR
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.