+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA216A2YFFT

IC: instrumentation amplifier; 10kHz; Ch: 1; 1.5÷5.5VDC; DSBGA4

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA216A2YFFT
TME Symbol:
INA216A2YFFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
10kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
DSBGA4
Operating temperature
-40...125°C
Slew rate
30mV/μs
Integrated circuit features
zero-drift
Gain
50V/V
Input offset voltage
75µV
Kind of package
reel, tape
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA216A2YFFT
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)