+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA223AIDSKR

IC: instrumentation amplifier; 2.7÷5.5VDC; SON10; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA223AIDSKR
TME Symbol:
INA223AIDSKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SON10
Slew rate
0.25V/μs
Integrated circuit features
programmable gain
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA223AIDSKR
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 1000 pcs - 2.21 USDGross price for quantities from 1000 pcs - 2.21 USD
Net price for quantities from 3000 pcs - 2.04 USDGross price for quantities from 3000 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.