+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA225AIDGKR

IC: instrumentation amplifier; Ch: 1; 2.7÷36VDC; VSSOP8; 150uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA225AIDGKR
TME Symbol:
INA225AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Input offset voltage
0.15mV
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
2500pcs.
Integrated circuit features
  • programmable gain
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA225AIDGKR
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.