+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA226AIDGSR

IC: instrumentation amplifier; 2.7÷5.5VDC; VSSOP10; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA226AIDGSR
TME Symbol:
INA226AIDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Integrated circuit features
16bit ADC
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Input voltage
0...36V
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • SMBus
Gross weight0.065 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA226AIDGSR
2203 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs