+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA228AIDGST

IC: instrumentation amplifier; 2.7÷5.5VDC; VSSOP10; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA228AIDGST
TME Symbol:
INA228AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Integrated circuit features
20bit ADC
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Manufacturer standard package
250pcs.
Interface
  • I2C
  • SMBus
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA228AIDGST
0 in TME stock
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
Net price for quantities from 250 pcs - 5.03 USDGross price for quantities from 250 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)