+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA2290A1IDGKR

IC: instrumentation amplifier; 1.1MHz; Ch: 2; 2.7÷20VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2290A1IDGKR
TME Symbol:
INA2290A1IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1.1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.7...20V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
precision
Gain
20V/V
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
30µA
Kind of integrated circuit
current sense
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2290A1IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
Net price for quantities from 25 pcs - 4.81 USDGross price for quantities from 25 pcs - 4.81 USD
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
Net price for quantities from 250 pcs - 4.10 USDGross price for quantities from 250 pcs - 4.10 USD
Net price for quantities from 500 pcs - 3.81 USDGross price for quantities from 500 pcs - 3.81 USD
Net price for quantities from 1000 pcs - 3.67 USDGross price for quantities from 1000 pcs - 3.67 USD
Net price for quantities from 2500 pcs - 3.51 USDGross price for quantities from 2500 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.