+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA250A3PW

IC: instrumentation amplifier; 37kHz; Ch: 1; 2.7÷36VDC; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA250A3PW
TME Symbol:
INA250A3PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
37kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
TSSOP16
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
integrated shunt resistor
Kind of package
tube
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
90pcs.
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA250A3PW
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 3.95 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 90 pcs - 3.15 USDGross price for quantities from 90 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)