+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA250A4PW

IC: instrumentation amplifier; 27kHz; Ch: 1; 2.7÷36VDC; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA250A4PW
TME Symbol:
INA250A4PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
27kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
TSSOP16
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
integrated shunt resistor
Kind of package
tube
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
90pcs.
Gross weight0.063 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA250A4PW
184 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
Net price for quantities from 90 pcs - 3.03 USDGross price for quantities from 90 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs