+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 130kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...18V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 1V/μs | |
Gain | 14V/V | |
Input offset voltage | 2.5mV | |
Kind of package | tube | |
Kind of integrated circuit | current sense | |
Manufacturer standard package | 75pcs. |