+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA285AID

IC: instrumentation amplifier; 2kHz; Ch: 1; 2.7÷18VDC; SO8; 1kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA285AID
TME Symbol:
INA285AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
zero-drift
Gain
1kV/V
Input offset voltage
70µV
Kind of package
tube
Input bias current
25µA
Input offset current
1µA
Kind of integrated circuit
bidirectional, current sense
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
INA285AID
Product withdrawn from the offer
Use the specification table below to search for similar products