+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA293A4IDBVT

IC: instrumentation amplifier; 900kHz; Ch: 1; 2.7÷20VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA293A4IDBVT
TME Symbol:
INA293A4IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
0.9MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...20V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
precision
Gain
200V/V
Input offset voltage
30µV
Kind of package
reel, tape
Input bias current
30µA
Kind of integrated circuit
current sense
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA293A4IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 25 pcs - 2.93 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)