+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA300AIDSQR

IC: comparator; Ch: 1; SMT; WSON10; reel,tape; Iio: 100nA; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA300AIDSQR
TME Symbol:
INA300AIDSQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of channels
1
Mounting
SMT
Case
WSON10
Operating temperature
-40...125°C
Kind of package
reel, tape
Input offset current
100nA
Voltage supply range
2.7...5.5V DC
Input bias current
10µA
Manufacturer standard package
3000pcs.
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
INA300AIDSQR
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 3000 pcs - 0.85 USDGross price for quantities from 3000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)