+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA300AIDSQT

IC: comparator; Ch: 1; SMT; WSON10; reel,tape; Iio: 100nA; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA300AIDSQT
TME Symbol:
INA300AIDSQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of channels
1
Mounting
SMT
Case
WSON10
Operating temperature
-40...125°C
Kind of package
reel, tape
Input offset current
100nA
Voltage supply range
2.7...5.5V DC
Input bias current
10µA
Manufacturer standard package
250pcs.
Kind of integrated circuit
current sense
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
INA300AIDSQT
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 2500 pcs - 1.03 USDGross price for quantities from 2500 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)