+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA302A1IPW

IC: instrumentation amplifier; 550kHz; Ch: 1; 2.7÷5.5VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA302A1IPW
TME Symbol:
INA302A1IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
550kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
4V/μs
Gain
20V/V
Input offset voltage
80µV
Kind of package
tube
Input bias current
115µA
Input offset current
10nA
Kind of integrated circuit
current sense
Manufacturer standard package
90pcs.
Integrated circuit features
  • built-in comparator
  • precision
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA302A1IPW
0 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 90 pcs - 4.00 USDGross price for quantities from 90 pcs - 4.00 USD
Net price for quantities from 180 pcs - 3.76 USDGross price for quantities from 180 pcs - 3.76 USD
Net price for quantities from 540 pcs - 3.52 USDGross price for quantities from 540 pcs - 3.52 USD
Net price for quantities from 1080 pcs - 3.26 USDGross price for quantities from 1080 pcs - 3.26 USD
Net price for quantities from 2250 pcs - 3.11 USDGross price for quantities from 2250 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)