+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA302A2IPW

IC: instrumentation amplifier; 440kHz; Ch: 1; 2.7÷5.5VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA302A2IPW
TME Symbol:
INA302A2IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
440kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
4V/μs
Gain
50V/V
Input offset voltage
50µV
Kind of package
tube
Input bias current
115µA
Input offset current
10nA
Kind of integrated circuit
current sense
Manufacturer standard package
90pcs.
Integrated circuit features
  • built-in comparator
  • precision
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA302A2IPW
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
Net price for quantities from 90 pcs - 2.89 USDGross price for quantities from 90 pcs - 2.89 USD
Net price for quantities from 270 pcs - 2.74 USDGross price for quantities from 270 pcs - 2.74 USD
Net price for quantities from 2520 pcs - 2.58 USDGross price for quantities from 2520 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)