+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA317IDGKT

IC: instrumentation amplifier; Ch: 1; 1.8÷5.5VDC; VSSOP8; IB: 200pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA317IDGKT
TME Symbol:
INA317IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Kind of integrated circuit
current sense
Manufacturer standard package
250pcs.
Integrated circuit features
  • micropower
  • programmable gain
  • rail-to-rail output
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA317IDGKT
0 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 250 pcs - 2.63 USDGross price for quantities from 250 pcs - 2.63 USD
Net price for quantities from 1000 pcs - 2.31 USDGross price for quantities from 1000 pcs - 2.31 USD
Net price for quantities from 2500 pcs - 2.04 USDGross price for quantities from 2500 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.