+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA338AIDGST

IC: instrumentation amplifier; Ch: 1; 2.7÷5.5VDC; VSSOP10; 140uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA338AIDGST
TME Symbol:
INA338AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Input offset voltage
0.14mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Manufacturer standard package
250pcs.
Integrated circuit features
  • precision
  • programmable gain
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA338AIDGST
0 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 25 pcs - 5.67 USDGross price for quantities from 25 pcs - 5.67 USD
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD
Net price for quantities from 250 pcs - 5.15 USDGross price for quantities from 250 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)