+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA4180A1IPWR

IC: instrumentation amplifier; 350kHz; Ch: 4; 2.7÷5.5VDC; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA4180A1IPWR
TME Symbol:
INA4180A1IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
350kHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
±1% accuracy
Gain
20V/V
Input offset voltage
0.1mV
Kind of package
reel, tape
Input bias current
80µA
Input offset current
50nA
Kind of integrated circuit
current sense, high-/low-side
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA4180A1IPWR
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.