+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA818ID

IC: instrumentation amplifier; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA818ID
TME Symbol:
INA818ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Kind of package
tube
Input bias current
2nA
Input offset current
2nA
Kind of integrated circuit
current sense
Manufacturer standard package
75pcs.
Integrated circuit features
  • precision
  • programmable gain
Gain
  • 1V/V
  • 1kV/V
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA818ID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 6.15 USDGross price for quantities from 3 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 25 pcs - 4.95 USDGross price for quantities from 25 pcs - 4.95 USD
Packaging method by the manufacturer:Tube = 75 pcs