+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA821IDGKT

IC: instrumentation amplifier; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; 80uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA821IDGKT
TME Symbol:
INA821IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
2V/μs
Input offset voltage
80µV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Kind of integrated circuit
current sense
Manufacturer standard package
250pcs.
Integrated circuit features
  • precision
  • programmable gain
Gain
  • 1V/V
  • 10kV/V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA821IDGKT
0 in TME stock
Net price for quantities from 250 pcs - 4.95 USDGross price for quantities from 250 pcs - 4.95 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.