+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA821IDRGR

IC: instrumentation amplifier; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; 75uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA821IDRGR
TME Symbol:
INA821IDRGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
WSON8
Operating temperature
-40...125°C
Slew rate
2V/μs
Input offset voltage
75µV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Kind of integrated circuit
current sense
Manufacturer standard package
3000pcs.
Integrated circuit features
  • precision
  • programmable gain
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA821IDRGR
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 25 pcs - 5.64 USDGross price for quantities from 25 pcs - 5.64 USD
Net price for quantities from 100 pcs - 5.21 USDGross price for quantities from 100 pcs - 5.21 USD
Net price for quantities from 250 pcs - 4.66 USDGross price for quantities from 250 pcs - 4.66 USD
Net price for quantities from 500 pcs - 4.44 USDGross price for quantities from 500 pcs - 4.44 USD
Net price for quantities from 1000 pcs - 4.16 USDGross price for quantities from 1000 pcs - 4.16 USD
Net price for quantities from 3000 pcs - 3.85 USDGross price for quantities from 3000 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)