+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA826AID

IC: instrumentation amplifier; Ch: 1; ±1.5÷18VDC,3÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA826AID
TME Symbol:
INA826AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Kind of package
tube
Input bias current
95nA
Input offset current
10nA
Kind of integrated circuit
current sense
Manufacturer standard package
75pcs.
Integrated circuit features
  • precision
  • programmable gain
  • rail-to-rail output
Gain
  • 1V/V
  • 1kV/V
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA826AID
1023 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Packaging method by the manufacturer:
Tube = 75 pcs