+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA827AIDGK

IC: instrumentation amplifier; Ch: 1; ±1.5÷18VDC,3÷36VDC; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA827AIDGK
TME Symbol:
INA827AIDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Kind of package
tube
Input bias current
95nA
Input offset current
10nA
Kind of integrated circuit
current sense
Manufacturer standard package
80pcs.
Integrated circuit features
  • programmable gain
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA827AIDGK
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 40 pcs - 2.23 USDGross price for quantities from 40 pcs - 2.23 USD
Net price for quantities from 80 pcs - 2.16 USDGross price for quantities from 80 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)