+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA848IDR

IC: instrumentation amplifier; 2.8MHz; Ch: 1; ±4÷18VDC,8÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA848IDR
TME Symbol:
INA848IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2.8MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4...18V DC/8...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
45V/μs
Integrated circuit features
programmable gain
Kind of package
reel, tape
Input bias current
50nA
Input offset current
10nA
Kind of integrated circuit
current sense
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA848IDR
0 in TME stock
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 10 pcs - 19.55 USDGross price for quantities from 10 pcs - 19.55 USD
Net price for quantities from 25 pcs - 17.45 USDGross price for quantities from 25 pcs - 17.45 USD
Net price for quantities from 100 pcs - 15.57 USDGross price for quantities from 100 pcs - 15.57 USD
Net price for quantities from 250 pcs - 14.87 USDGross price for quantities from 250 pcs - 14.87 USD
Net price for quantities from 500 pcs - 13.94 USDGross price for quantities from 500 pcs - 13.94 USD
Net price for quantities from 1000 pcs - 13.35 USDGross price for quantities from 1000 pcs - 13.35 USD
Net price for quantities from 2500 pcs - 12.76 USDGross price for quantities from 2500 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)