+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA849DGKR

IC: instrumentation amplifier; Ch: 1; ±4÷18VDC,8÷36VDC; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA849DGKR
TME Symbol:
INA849DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4...18V DC/8...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
35V/μs
Integrated circuit features
programmable gain
Kind of package
reel, tape
Input bias current
20nA
Input offset current
6nA
Kind of integrated circuit
current sense
Manufacturer standard package
2500pcs.
Gross weight0.056 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA849DGKR
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)