+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INBOX

Radio control; Smart Home; uWiFi; in housing,in mounting box

Manufacturer: BLEBOX

Manufacturer part number:
INBOX
TME Symbol:
INBOX

Specification

Manufacturer
BLEBOX
Type of automation module
radio control
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
Dimensions
45x35x19mm
Frequency
2.4GHz
Range
100m
Application
building automation, intelligent house
Plating material
plastic, polyurethane
Kind of module
wireless
Supply voltage
  • 3V DC
Power supply
  • battery 2,7-3,3V x1
Gross weight53.833 g
Certificates
See other products in this category: Building Automation BLEBOX
*
INBOX
Product withdrawn from the offer
Use the specification table below to search for similar products