+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IND16-12R-C

Indicator: LED; flat; red; 12VDC; 12VAC; Ø16mm; connectors; brass

Manufacturer: NINIGI

Manufacturer part number:
IND16-12R-C
TME Symbol:
IND16-12R-C

Specification

Manufacturer
NINIGI
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
12V AC, 12V DC
Mounting hole dimensions
Ø16mm
Leads
connectors
Body material
brass
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
nickel
Operating temperature
-10...50°C
Dimensions
Gross weight10.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators NINIGI,
*
IND16-12R-C
108 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 40 pcs - 3.44 USDGross price for quantities from 40 pcs - 3.44 USD
Net price for quantities from 120 pcs - 3.07 USDGross price for quantities from 120 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.