+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IND22-24G-S

Indicator: LED; flat; green; 24VDC; 24VAC; Ø22mm; screw; brass

Manufacturer: NINIGI

Manufacturer part number:
IND22-24G-S
TME Symbol:
IND22-24G-S

Specification

Manufacturer
NINIGI
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø22mm
Leads
screw
Body material
brass
Body colour
silver
Operating temperature
-10...50°C
Gross weight30.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators NINIGI,
*
IND22-24G-S
0 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 40 pcs - 4.34 USDGross price for quantities from 40 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.