+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IND8-24B-B

Indicator: LED; recessed; blue; 24VDC; Ø8.2mm; IP40; for soldering

Manufacturer: NINIGI

Manufacturer part number:
IND8-24B-B
TME Symbol:
IND8-24B-B

Specification

Manufacturer
NINIGI
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
blue
Operating voltage
24V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP40
Leads
for soldering
Body material
metal
LED diameter
5mm
Body colour
silver
Operating temperature
-25...70°C
Dimensions
Gross weight4.655 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators NINIGI,
*
IND8-24B-B
1465 in TME stock
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 30 pcs - 0.61 USDGross price for quantities from 30 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 100 pcs