+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INKA0420

Sensor: inductive; OUT: PNP; 100mm; 10÷55VDC; Ø105; IP67; 400mA; PBT


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
INKA0420
TME Symbol:
INKA0420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
0.1m
Switch housing
Ø105
Connection
M12 male
IP rating
IP67
Max. operating current
0.4A
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
PBT
Switching frequency max
20Hz
Overall length
40mm
Additional functions
LED status indicator
Supply voltage
  • 10...55V DC
Gross weight770 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
INKA0420
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 237.30 USDGross price for quantities from 1 pcs - 237.30 USD