+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INN2024K-TL

IC: PMIC; AC/DC switcher,SMPS controller; 1.4A; 93÷107kHz; 3.6Ω


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
INN2024K-TL
TME Symbol:
INN2024K-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
1.4A
Frequency
93...107kHz
Case
eSOP-R16B
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
650V
On-state resistance
3.6Ω
Power
15W
Manufacturer series
InnoSwitch-CH
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
INN2024K-TL
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.