+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INN3977CQ-TL

IC: PMIC; AC/DC switcher,SMPS controller; InSOP-24D; flyback


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
INN3977CQ-TL
TME Symbol:
INN3977CQ-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Case
InSOP-24D
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Breakdown voltage
750V
Manufacturer series
InnoSwitch3-AQ
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
INN3977CQ-TL
0 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 50 pcs - 3.28 USDGross price for quantities from 50 pcs - 3.28 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 500 pcs - 3.06 USDGross price for quantities from 500 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.