+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INND-SS40RCB

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 1; red; 4mcd; SMD

NEW

Manufacturer: Inolux

Manufacturer part number:
INND-SS40RCB
TME Symbol:
INND-SS40RCB

Specification

Manufacturer
Inolux
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
1
Colour
red
Luminosity
4mcd
Common electrode
cathode
Dimensions
15x9.2x3.75mm
Mounting
SMD
Wavelength
630nm
Operating current
10mA
Operating voltage
2...2.8V
Backgr. colour
black
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays Inolux,
*
INND-SS40RCB
0 in TME stock
Net price for quantities from 5000 pcs - 0.60 USDGross price for quantities from 5000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.