+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INND-SS56BCG

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; blue; 12mcd

NEW

Manufacturer: Inolux

Manufacturer part number:
INND-SS56BCG
TME Symbol:
INND-SS56BCG

Specification

Manufacturer
Inolux
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
blue
Luminosity
12mcd
Common electrode
cathode
Dimensions
19x12.4x3.75mm
Mounting
SMD
Wavelength
465nm
Operating current
10mA
Operating voltage
3.2...3.8V
Backgr. colour
grey
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays Inolux,
*
INND-SS56BCG
0 in TME stock
Net price for quantities from 3750 pcs - 0.75 USDGross price for quantities from 3750 pcs - 0.75 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 3 750.
Multiplicity: 750.