+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Inolux | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 7.62mm | |
Digit height | 0.3" | |
Number of characters | 1 | |
Colour | white | |
Luminosity | 42.3mcd | |
Common electrode | anode | |
Dimensions | 12.7x7.62x5.08mm | |
Mounting | THT | |
Operating current | 10mA | |
Operating voltage | 3.2...3.8V | |
Chromatic coordinates | x: 0.27; y: 0.25 | |
Backgr. colour | black |