+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPB65R110CFDATMA1

Transistor: N-MOSFET; unipolar; 650V; 31.2A; 277.8W; PG-TO263-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPB65R110CFDATMA1
TME Symbol:
IPB65R110CFDATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
31.2A
Power dissipation
277.8W
Case
PG-TO263-3
Gate-source voltage
±20V
On-state resistance
0.11Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPB65R110CFDATMA1
0 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 7.27 USDGross price for quantities from 5 pcs - 7.27 USD
Net price for quantities from 25 pcs - 5.84 USDGross price for quantities from 25 pcs - 5.84 USD
Net price for quantities from 100 pcs - 5.07 USDGross price for quantities from 100 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.